RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 44 mm ID, 51 mm OD
- RS Stock No.:
- 772-251
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD12.61
(exc. GST)
SGD13.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD12.61 | SGD2.522 |
*price indicative
- RS Stock No.:
- 772-251
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 44mm | |
| Outside Diameter | 51mm | |
| Thickness | 3.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 44mm | ||
Outside Diameter 51mm | ||
Thickness 3.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 44 mm O-Ring 51 mm
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in various industrial environments. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to high temperatures and harsh chemicals, making it Ideal for demanding conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent chemical resistance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures durability and flexibility.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Precision Fit: Inside diameter of 44 mm and outside diameter of 51 mm for secure sealing.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures durability and flexibility.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Precision Fit: Inside diameter of 44 mm and outside diameter of 51 mm for secure sealing.
Applications
Automotive industry
Chemical processing
Water treatment systems
HVAC systems
Chemical processing
Water treatment systems
HVAC systems
Additional Information
Complies with WRAS standards for use in potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 51 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 49.2 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 51 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 51 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 44 mm OD

