RS PRO Silicone O-Ring O-Ring, 6 mm ID, 12 mm OD
- RS Stock No.:
- 772-225
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD19.71
(exc. GST)
SGD21.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD19.71 | SGD0.394 |
*price indicative
- RS Stock No.:
- 772-225
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 6mm | |
| Outside Diameter | 12mm | |
| Colour | Red | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 6mm | ||
Outside Diameter 12mm | ||
Colour Red | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 6 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. With its FDA approval, it is suitable for use in food and pharmaceutical industries, ensuring safety and compliance.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Compliance: FDA approved for safe use in food and pharmaceutical applications.
Dimensions: 6 mm inside diameter and 12 mm outside diameter for versatile fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Compliance: FDA approved for safe use in food and pharmaceutical applications.
Dimensions: 6 mm inside diameter and 12 mm outside diameter for versatile fitting.
Applications
Food processing
Pharmaceutical manufacturing
Chemical sealing
Industrial machinery
Pharmaceutical manufacturing
Chemical sealing
Industrial machinery
Additional Information
Meets FDA standards for food safety
Ideal for dynamic and static sealing applications
Available in red for easy identification
Ideal for dynamic and static sealing applications
Available in red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 9.6 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 12 mm OD

