RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 158.12 mm ID, 168.78 mm OD
- RS Stock No.:
- 772-096
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD16.03
(exc. GST)
SGD17.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.03 |
*price indicative
- RS Stock No.:
- 772-096
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 158.12mm | |
| Outside Diameter | 168.78mm | |
| Thickness | 5.33mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-362, BS 1806-362, Dowty-201-009, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 158.12mm | ||
Outside Diameter 168.78mm | ||
Thickness 5.33mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-362, BS 1806-362, Dowty-201-009, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 158.12 mm O-Ring, Shore A 70
This RS PRO O-Ring is designed for sealing applications where reliability and durability are crucial. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat and weathering, making it Ideal for a wide range of industrial environments. With a hardness of Shore A 70, it provides a perfect balance between flexibility and strength.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures a balance of flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Inside Diameter: 158.12 mm for precise sealing applications.
Outside Diameter: 168.78 mm ensures a secure fit.
Thickness: 5.33 mm for optimal sealing performance.
Standards Compliance: Meets AS 568-362, BS 1806-362, Dowty-201-009, and WRAS standards for quality assurance.
Hardness: Shore A 70 ensures a balance of flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Inside Diameter: 158.12 mm for precise sealing applications.
Outside Diameter: 168.78 mm ensures a secure fit.
Thickness: 5.33 mm for optimal sealing performance.
Standards Compliance: Meets AS 568-362, BS 1806-362, Dowty-201-009, and WRAS standards for quality assurance.
Applications
Automotive industry
Hydraulic systems
Water treatment facilities
General industrial sealing applications
Hydraulic systems
Water treatment facilities
General industrial sealing applications
Additional Information
Complies with WRAS standards, making it suitable for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 168.78 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 168.78 mm OD
- RS PRO Fluorinated Ethylene Propylene 158.12 mm ID, 168.78 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 168.78 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 168.78 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 168.78 mm OD
- RS PRO Nitrile O-Ring O-Ring 168.78 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 172.1 mm OD

