RS PRO Silicone O-Ring O-Ring, 53.57 mm ID, 60.63 mm OD
- RS Stock No.:
- 772-089
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
SGD19.94
(exc. GST)
SGD21.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 14 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD19.94 | SGD1.994 |
*price indicative
- RS Stock No.:
- 772-089
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 53.57mm | |
| Outside Diameter | 60.63mm | |
| Thickness | 3.53mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 53.57mm | ||
Outside Diameter 60.63mm | ||
Thickness 3.53mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The RS PRO O-ring is a high-performance sealing component crafted from silicone, designed to deliver reliable sealing in demanding environments. Its robust construction withstands extreme temperatures and various chemicals, ensuring durability and consistent performance.
FDA approved material ensures safety in sensitive applications
Exceptional chemical resistance enhances longevity in challenging conditions
High-temperature stability maintains performance from -50°C to +232°C
Low compression set improves sealing effectiveness over time
Outstanding flexibility allows for effective use in various applications
Available in multiple nominal dimensions to suit specific requirements
Related links
- RS PRO Fluorinated Ethylene Propylene 53.57 mm ID, 60.63 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 60.63 mm OD
- RS PRO Nitrile O-Ring O-Ring 60.63 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 60.63 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 60.63 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 60.63 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 60.63 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 60.63 mm OD

