RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 32 mm ID, 40 mm OD
- RS Stock No.:
- 772-055
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD19.56
(exc. GST)
SGD21.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD19.56 | SGD1.956 |
*price indicative
- RS Stock No.:
- 772-055
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 32mm | |
| Outside Diameter | 40mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 4mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 32mm | ||
Outside Diameter 40mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 4mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 32 mm O-Ring, Shore A 70
This RS PRO O-Ring is designed for sealing applications where durability and temperature resistance are critical. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent performance in a wide range of temperatures, making it Ideal for various industrial environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat, weather, and ozone.
Hardness: Shore A 70 ensures a balance between flexibility and strength for reliable sealing.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse applications.
Inside Diameter: 32 mm for compatibility with standard fittings.
Outside Diameter: 40 mm ensures a secure fit in various assemblies.
Thickness: 4 mm for robust sealing performance.
Colour: Black for easy identification and compatibility with existing systems.
Standards Approval: WRAS approved for use in potable water applications.
Hardness: Shore A 70 ensures a balance between flexibility and strength for reliable sealing.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse applications.
Inside Diameter: 32 mm for compatibility with standard fittings.
Outside Diameter: 40 mm ensures a secure fit in various assemblies.
Thickness: 4 mm for robust sealing performance.
Colour: Black for easy identification and compatibility with existing systems.
Standards Approval: WRAS approved for use in potable water applications.
Applications
Plumbing and water systems
Automotive sealing solutions
Industrial machinery maintenance
HVAC systems
Automotive sealing solutions
Industrial machinery maintenance
HVAC systems
Additional Information
This O-Ring is WRAS approved, ensuring compliance with water safety standards. It is suitable for use in potable water systems, providing peace of mind in safety-critical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 37 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 36 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 35 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 36 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 37 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 40 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 40 mm OD

