RS PRO Silicone O-Ring O-Ring, 90 mm ID, 100 mm OD
- RS Stock No.:
- 771-978
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 2 units)*
SGD15.82
(exc. GST)
SGD17.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD15.82 | SGD7.91 |
*price indicative
- RS Stock No.:
- 771-978
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 90mm | |
| Outside Diameter | 100mm | |
| Thickness | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 90mm | ||
Outside Diameter 100mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 90 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, it provides excellent flexibility and durability, making it Ideal for various industrial environments. Its compliance with FDA standards ensures suitability for food and pharmaceutical applications.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for food and pharmaceutical use.
Dimensions: 90 mm inside diameter and 100 mm outside diameter for a precise fit.
Thickness: 5 mm thickness for robust sealing performance.
Hardness: Shore A 70 ensures flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for food and pharmaceutical use.
Dimensions: 90 mm inside diameter and 100 mm outside diameter for a precise fit.
Thickness: 5 mm thickness for robust sealing performance.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Meets FDA standards for safe use in food and pharmaceutical industries.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 100 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 100 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 100 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 100 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 100 mm OD
- RS PRO Silicone O-Ring O-Ring 100 mm OD
- RS PRO Silicone O-Ring O-Ring 90 mm OD
- RS PRO Silicone O-Ring O-Ring 90 mm OD

