TE Connectivity Silicone Rubber Gasket Gasket, 16.4 mm ID, 20.4 mm OD

N

Subtotal (1 box of 42000 units)*

SGD21,609.52

(exc. GST)

SGD23,554.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD21,609.52SGD0.515

*price indicative

RS Stock No.:
728-702
Mfr. Part No.:
2391531-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Gasket

Sub Type

Gasket

Material

Silicone Rubber

Inside Diameter

16.4mm

Outside Diameter

20.4mm

Colour

Blue

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Power double lock connector is a reliable connection system designed for secure wire-to-wire and wire-to-board applications. it features a double locking mechanism that ensures proper contact retention and safe mating.

Audible click when contact is fully inserted into the housing

Polarizing ribs on plug housing allows for proper mating

Solder tail kink along with the polarization peg feature, secures the header on the board during the solder process

UL recognized, CSA certified, and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy