RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 35.94 mm ID, 44.45 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 2 units)*

SGD13.47

(exc. GST)

SGD14.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD13.47SGD6.735

*price indicative

RS Stock No.:
727-148
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

35.94mm

Outside Diameter

44.45mm

Thickness

3.25mm

Minimum Operating Temperature

-25°C

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 35.94 mm Sealing Washer 44.45 mm


The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to a wide range of temperatures. Ideal for use in environments where a secure seal is critical, this washer is suitable for both high and low-temperature conditions.

Features and Benefits


Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility
Operating Temperature Range: -25 °C to 120 °C for versatile application
Inside Diameter: 35.94 mm for compatibility with standard fittings
Outside Diameter: 44.45 mm for effective sealing
Thickness: 3.25 mm for robust performance
Standards: Complies with BS 21 and ISO 228 for quality assurance

Applications


Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy