RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 51.69 mm ID, 63.5 mm OD
- RS Stock No.:
- 727-052
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
SGD18.34
(exc. GST)
SGD19.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 7 unit(s) shipping from 22 January 2027
- Plus 40 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD18.34 | SGD9.17 |
*price indicative
- RS Stock No.:
- 727-052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 51.69mm | |
| Outside Diameter | 63.5mm | |
| Thickness | 3.25mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 51.69mm | ||
Outside Diameter 63.5mm | ||
Thickness 3.25mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 51.69 mm Sealing Washer 63.5 mm
The RS PRO Sealing Washer is designed to provide a reliable seal between surfaces, preventing leaks and ensuring system integrity. Made from high-quality nitrile butadiene rubber and mild steel, it is suitable for a range of industrial applications where temperature and pressure resistance are critical.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Inside Diameter: 51.69 mm for precise fitting.
Outside Diameter: 63.5 mm for optimal coverage and sealing.
Thickness: 3.25 mm for robust sealing performance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Inside Diameter: 51.69 mm for precise fitting.
Outside Diameter: 63.5 mm for optimal coverage and sealing.
Thickness: 3.25 mm for robust sealing performance.
Applications
Plumbing systems
Hydraulic systems
Pneumatic systems
Industrial machinery
Hydraulic systems
Pneumatic systems
Industrial machinery
Additional Information
Colour: Black
Ensures a secure seal to prevent leaks in various systems.
Ensures a secure seal to prevent leaks in various systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
- RS PRO Nitrile Butadiene Rubber 17.4 mm ID, 24 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD

