SKF Steel Ring Seal, 180 mm ID, 180 mm OD
- RS Stock No.:
- 464-701
- Mfr. Part No.:
- TS 40
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD505.93
(exc. GST)
SGD551.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD505.93 |
*price indicative
- RS Stock No.:
- 464-701
- Mfr. Part No.:
- TS 40
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Material | Steel | |
| Inside Diameter | 180mm | |
| Outside Diameter | 180mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Material Steel | ||
Inside Diameter 180mm | ||
Outside Diameter 180mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF Housing seals are the first barrier against contamination. For applications where there are high speeds or extreme temperatures, SKF recommends using labyrinth seals, and for highly contaminated environments, SKF recommends the three-barrier solution. This cost-effective sealing solution can have a significant impact on bearing service life as contaminants have to pass through three barriers to reach the bearing.
Good protection from contamination
Keep the lubricant in the housing
Part of the three barrier solution
Cost-effective
Related links
- SKF Steel Ring Seal 220 mm OD
- SKF Steel Ring Seal 160 mm OD
- SKF Steel with Silicone Element Housing Seal Ring Seal 185 mm OD
- SKF Steel Housing Seal Ring Seal 205 mm OD
- SKF Steel with Silicone Element Ring Seal 240 mm OD
- SKF Steel with Silicone Element Ring Seal 280 mm OD
- SKF Steel with Silicone Element Housing Seal Ring Seal 295 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 167.5 mm OD
