Bourns, GDT230E Series 600 V 160 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

SGD95.59

(exc. GST)

SGD104.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD95.59-
5 +SGD92.732%

*price indicative

RS Stock No.:
854-292
Mfr. Part No.:
GDT230E-60-A-BX
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Gas Discharge Tube

Series

GDT230E Series

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

160kA

DC Spark Over Voltage

600V

Impulse Spark Over Voltage

1400V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 1449-4

Maximum Operating Temperature

105°C

Height

12.4mm

Length

29.5mm

COO (Country of Origin):
CN
The Bourns robust gas discharge tube arrestor delivers exceptional protection against high surge currents, ensuring reliability and stability in demanding applications. Its design accommodates space-restricted environments while maintaining performance standards.

Fast response time enhances device protection efficiency

Wide temperature range supports diverse operational conditions

High surge current rating ensures durability under extreme conditions

Low capacitance and insertion loss improve signal integrity

Stable performance throughout life guarantees long-term reliability

Compact surface mount package facilitates integration into limited spaces

Meets RoHS compliance standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy