KIMO CO 50 Detector for Carbon Monoxide (CO) Detection, RoHS
- RS Stock No.:
- 918-656
- Mfr. Part No.:
- 28171
- Manufacturer:
- KIMO
N
Subtotal (1 unit)*
SGD402.73
(exc. GST)
SGD438.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD402.73 |
*price indicative
- RS Stock No.:
- 918-656
- Mfr. Part No.:
- 28171
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Gases Detected | Carbon Monoxide (CO) | |
| Product Type | Detector | |
| Accuracy | 3% | |
| Response Time | 35s | |
| Application | Detection, Measurement | |
| Model Number | CO 50 | |
| Standards/Approvals | RoHS | |
| Display Type | LCD | |
| Power Source | 4 x AAA | |
| Minimum Operating Temperature | 0°C | |
| Battery Type | 1.5 V AAA LR03 | |
| Detector Weight | 200g | |
| Battery Life | 200h | |
| Maximum Operating Temperature | 0.5°C | |
| Height | 147.9mm | |
| Length | 71.5mm | |
| Hazardous Area Certification | No | |
| Width | 34.2mm | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Gases Detected Carbon Monoxide (CO) | ||
Product Type Detector | ||
Accuracy 3% | ||
Response Time 35s | ||
Application Detection, Measurement | ||
Model Number CO 50 | ||
Standards/Approvals RoHS | ||
Display Type LCD | ||
Power Source 4 x AAA | ||
Minimum Operating Temperature 0°C | ||
Battery Type 1.5 V AAA LR03 | ||
Detector Weight 200g | ||
Battery Life 200h | ||
Maximum Operating Temperature 0.5°C | ||
Height 147.9mm | ||
Length 71.5mm | ||
Hazardous Area Certification No | ||
Width 34.2mm | ||
- COO (Country of Origin):
- FR
The KIMO Ind Elektronik CO detector is a versatile measurement tool designed for detecting carbon monoxide levels, ensuring safety in various environments.
Protection rating of IP54 against dust and water
Built-in probe with automatic shut-off after 20 minutes
Temperature measuring range from -20 to 80 °C and CO from 0 to 500 ppm
Lightweight design at 200 g, including batteries
