Vimark 13A Fused Spur BS IP20

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-896
Mfr. Part No.:
VM1360
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Switched

No

Product Type

Fused Spur

Current Rating

13A

Material

Urea Formaldehyde

Standards/Approvals

BS

Finish

Grey

IP Rating

IP20

Screwed/Screwless

Screwed

Number of Poles

1

Voltage

250V ac

Earth Terminal

Yes

COO (Country of Origin):
CN
The Vimark Unswitched Spur designed for tough conditions, providing reliable performance with its robust construction and protective features for secure installations.

Durable and tough finish with protective coating

Supplied complete with surface mounting box with knockouts

Captive terminals ensure ease of installation

Backed by a 25-year guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy