Vimark 13A Fused Spur BS IP20
- RS Stock No.:
- 873-882
- Mfr. Part No.:
- VP1371
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
SGD13.09
(exc. GST)
SGD14.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD13.09 |
*price indicative
- RS Stock No.:
- 873-882
- Mfr. Part No.:
- VP1371
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Switched | No | |
| Product Type | Fused Spur | |
| Current Rating | 13A | |
| Material | Urea Formaldehyde | |
| Standards/Approvals | BS | |
| IP Rating | IP20 | |
| Finish | White | |
| Number of Poles | 1 | |
| Screwed/Screwless | Screwed | |
| Depth | 7mm | |
| Height | 86mm | |
| Voltage | 250V ac | |
| Earth Terminal | Yes | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Switched No | ||
Product Type Fused Spur | ||
Current Rating 13A | ||
Material Urea Formaldehyde | ||
Standards/Approvals BS | ||
IP Rating IP20 | ||
Finish White | ||
Number of Poles 1 | ||
Screwed/Screwless Screwed | ||
Depth 7mm | ||
Height 86mm | ||
Voltage 250V ac | ||
Earth Terminal Yes | ||
Width 86mm | ||
- COO (Country of Origin):
- CN
The Vimark switched spur with neon indicator designed to provide enhanced visibility and functionality in electrical installations, ensuring users can easily identify its status in various settings.
Integrated neon leads provide clear operational status
Terminals are marked clearly for straightforward installation
A contemporary design complements modern electrical aesthetics
Fuse carrier can be locked in the out position for safety
Related links
- Vimark 13A Fused Spur BS IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4, BS 1362 IP20
- Schneider Electric 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1362, BS 1363-4 IP20
- Contactum 13A 1 Gang Switched Fused Spur BS 1363-4 IP2X
- RS PRO 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 1 Gang Fused Spur BS 1363-4
- Timeguard 13A 1 Gang Fused Spur BS EN 60529 IP66
