Vimark 13A Fused Spur BS IP20
- RS Stock No.:
- 873-880
- Mfr. Part No.:
- VP1360
- Manufacturer:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-880
- Mfr. Part No.:
- VP1360
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Switched | No | |
| Product Type | Fused Spur | |
| Current Rating | 13A | |
| Material | Urea Formaldehyde | |
| Standards/Approvals | BS | |
| IP Rating | IP20 | |
| Finish | White | |
| Number of Poles | 1 | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Depth | 7mm | |
| Earth Terminal | Yes | |
| Width | 86mm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Switched No | ||
Product Type Fused Spur | ||
Current Rating 13A | ||
Material Urea Formaldehyde | ||
Standards/Approvals BS | ||
IP Rating IP20 | ||
Finish White | ||
Number of Poles 1 | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Depth 7mm | ||
Earth Terminal Yes | ||
Width 86mm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The Vimark Unswitched Fused Connection Unit delivers a reliable 13A 250V AC fused spur solution for residential and commercial settings. Made of Durable heat-resistant urea formaldehyde this component provides a raised slim and rounded profile screwed faceplate.
Certified UL94 grade V-0 flame classification material
Safely isolates heavy appliances like boilers or washing machines
Backed-out captive screws for easy wiring installation
Related links
- Vimark 13A Fused Spur BS IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4, BS 1362 IP20
- Schneider Electric 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1362, BS 1363-4 IP20
- Contactum 13A 1 Gang Switched Fused Spur BS 1363-4 IP2X
- RS PRO 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 1 Gang Fused Spur BS 1363-4
- Timeguard 13A 1 Gang Fused Spur BS EN 60529 IP66
