ABB Fuse Switch Disconnector, 4 Pole, 250A Fuse Current
- RS Stock No.:
- 235-2119
- Mfr. Part No.:
- 1SCA022870R9040
- Manufacturer:
- ABB
Price Each**
SGD1,423.38
(exc. GST)
SGD1,551.48
(inc. GST)
Temporarily out of stock - back order for despatch 27/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD1,423.38 |
**price indicative
Related links
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A...
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current
- Schneider Electric Switch Disconnector 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current