Eaton Fuse Switch Disconnector, 3-Pole, 250 A

Subtotal (1 unit)*

SGD1,087.43

(exc. GST)

SGD1,185.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,087.43

*price indicative

RS Stock No.:
256-866
Mfr. Part No.:
280948 P5-250/Z
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Mount Type

Rear

Terminal Type

Screw

Series

P5

IP Rating

IP65

Minimum Operating Temperature

-25°C

Fuse Current

250A

Maximum Operating Temperature

50°C

Standards/Approvals

VDE, IEC 60947, UL 508, EN 60947-3, CSA Std. C22.2 No. 14-05, CSA-C22.2 No. 94

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller P5 On-Off switch is designed to deliver reliability and robustness in demanding environments. Its sophisticated construction features a 250 A current rating, making it an ideal solution for heavy-duty applications. With a rear-mount design and a black thumb grip, the switch facilitates easy operation and ensures a secure connection. Compliance with various international standards, including CE marking, enhances its credibility and safety for various industrial uses. The robust electrical specifications provide peace of mind, ensuring that high operational demands are met efficiently, while its durable materials sustain performance throughout its lifecycle. This switch is the quintessential choice for panel builders looking to implement a dependable, high-capacity switching solution that is built to last.

Exemplifies superior electromagnetic compatibility for trouble-free operation

Offers an impressive mechanical lifespan, ensuring long-term reliability

Engineered for easy installation, saving valuable time during setups

Designed to withstand harsh environments with an IP65 degree of protection

Fitted with a black thumb grip for ergonomic ease of use

Adaptable in various mounting environments to meet specific layout needs

Provides outstanding temperature resistance for stable operation across diverse conditions

Ensures high short-circuit protection ratings for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy