Eaton Switch Disconnector, 3-Pole, 250A
- RS Stock No.:
- 255-956
- Mfr. Part No.:
- 266020 N3-630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD3,664.29
(exc. GST)
SGD3,994.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,664.29 |
*price indicative
- RS Stock No.:
- 255-956
- Mfr. Part No.:
- 266020 N3-630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP40 | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | 630 A gG/gL | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947 IEC | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Switching Current 250A | ||
Terminal Type Screw | ||
IP Rating IP65, IP40 | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size 630 A gG/gL | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947 IEC | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a robust solution designed for industrial applications, offering reliable performance and enhanced safety. The moulded case circuit breaker encapsulates cutting-edge technology to ensure superior electrical control. With a three-pole configuration, it seamlessly integrates into unearthed supply systems, handling formidable current levels of up to 630 A.
Supports advanced installations with optional motor drive functionality
Incorporates protective features against overcurrent scenarios
Designed to comply with international standards
Built for easy maintenance
Includes IP rated protection for enhanced durability in various conditions
