Eaton Switch Disconnector, 4-Pole
- RS Stock No.:
- 255-952
- Mfr. Part No.:
- 266011 PN2-4-160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,211.39
(exc. GST)
SGD1,320.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,211.39 |
*price indicative
- RS Stock No.:
- 255-952
- Mfr. Part No.:
- 266011 PN2-4-160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail, Screw, Surface | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20, IP54, IP65 | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | 250 A gG/gL | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947 IEC | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail, Screw, Surface | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
IP Rating IP00, IP20, IP54, IP65 | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size 250 A gG/gL | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947 IEC | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a robust and versatile solution designed for enhanced electrical safety and reliability. Engineered with advanced technology, this four-pole, 160A switch-disconnector caters to modern industrial applications, providing seamless operation in unearthed supply systems at 690 V.
Mechanical lifespans support extensive operation without frequent replacements
Offers multiple terminal capacity options for flexible connectivity
Meets stringent environmental standards for corrosion resistance
Available with various handle types for user friendly operation
Supports effective heat dissipation ensuring safe performance under load
