Eaton Switch Disconnector, 4-Pole, 250 A, 250A

Subtotal (1 unit)*

SGD2,366.62

(exc. GST)

SGD2,579.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,366.62

*price indicative

RS Stock No.:
253-735
Mfr. Part No.:
266016 N2-4-250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Ground, Fixed

Switching Voltage

690V

Electrical Phase

3

Terminal Type

Screw

Switching Current

250A

Series

NZM

IP Rating

IP20

Mechanical Fuse Size

250 A gG/gL

Minimum Operating Temperature

-25°C

Switching Power

0kW

Fuse Current

250A

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

No

Standards/Approvals

IEC/EN 60947 IEC

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector offers robust performance and versatility for a variety of industrial applications. Designed for reliable operation at high voltages up to 690 V, it ensures safe and efficient disconnection of electrical circuits. Built with a four-pole configuration and a rated current of 250 A, this device is ideal for use in unearthed supply systems, providing the flexibility needed for diverse installations.

Features interlockable functionality for improved safety in isolated conditions

Includes provisions for mechanical impact tolerance

Provides high short circuit making capacity for reliable circuit interruption

Equipped with a black rocker lever handle for easy and secure operation

Offers multiple terminal options to accommodate a wide range of conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy