B&R Cartridge Fuse
- RS Stock No.:
- 682-891
- Mfr. Part No.:
- 8BXS000.0000-00
- Manufacturer:
- B&R
Subtotal (1 unit)*
SGD229.68
(exc. GST)
SGD250.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD229.68 |
*price indicative
- RS Stock No.:
- 682-891
- Mfr. Part No.:
- 8BXS000.0000-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Fuse | |
| Fuse Type | Cartridge | |
| Kit Contents | 2 | |
| Standards/Approvals | UKCA | |
| Series | 8BXS000 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Fuse | ||
Fuse Type Cartridge | ||
Kit Contents 2 | ||
Standards/Approvals UKCA | ||
Series 8BXS000 | ||
- COO (Country of Origin):
- DE
The B&R ACOPOSmulti fuse set is a highly efficient solution designed to ensure electrical safety and reliability in various applications. Featuring high-speed fuses with dimensions of 14 x 51 mm and a current rating of 50 A, this fuse set is adept at protecting sensitive electronic equipment from overload and short-circuit situations. Its lightweight design, at just 41 g, makes it a practical choice for integration into various industrial setups. By utilising top-tier safety certifications like CE, this product guarantees a standard of quality and compliance that professionals can trust, ensuring seamless and dependable operation across your electrical systems.
High-speed fuses effectively protect against overloads and short circuits
Compact dimensions of 14 x 51 mm ensure easy integration into existing systems
Rated for 50 A, providing reliable current handling for demanding applications
Lightweight at 41 g, facilitating ease of installation and use
Complies with CE certification for assured safety and quality standards
Related links
- B&R Cartridge Fuse
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R Connector 8BPM0003 Series Connector for Use with Speedtec Motor
- B&R ACOPOS P3 Fan Module
- B&R 7A Connector
- B&R Connector 8BPR0001 Series Connector for Use with Speedtec
- B&R Connector 8BPR0002 Series Connector for Use with Motor
- B&R Connector 8BPM0004 Series Connector for Use with Motor
