Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuse Holders & Accessories
Fuse Holders
Mersen 250A Rail Mount Fuse Holder, 1P
RS Stock No.:
768-3655
Mfr. Part No.:
R219274
Manufacturer:
Mersen
Technical data sheets
View all Fuse Holders
Discontinued product
RS Stock No.:
768-3655
Mfr. Part No.:
R219274
Manufacturer:
Mersen
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TN
NH Fuse Base Ceramic
High quality insulated base surface mounting fuse holders.
Silver plated high pressure contacts
Voltage rating 660Vac
Standards
Conforms to DIN 43620, IEC269-1/-2, NFC60269, 63210, 63211
Approvals
Lloyd's Register of Shipping and Bureau Veritas
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Attribute
Value
Current Rating
250A
Number of Poles
1