- RS Stock No.:
- 703-8207
- Mfr. Part No.:
- CCP-PLC-IND
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 03/09/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD133.51
(exc. GST)
SGD145.53
(inc. GST)
Units | Per unit |
1 - 24 | SGD133.51 |
25 - 99 | SGD129.50 |
100 - 249 | SGD125.61 |
250 - 499 | SGD122.82 |
500 + | SGD120.15 |
- RS Stock No.:
- 703-8207
- Mfr. Part No.:
- CCP-PLC-IND
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bussmann Compact Circuit Protectors
Extremely compact design
Padlockable handle for lockout/tagout procedures
35mm DIN rail mount
Padlockable handle for lockout/tagout procedures
35mm DIN rail mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Fuse Size | 10 x 38mm |
Current Rating | 5mA |
Voltage Rating | 24V dc |
Includes Indicator | Yes |
Rail Type | DIN 35 mm |
Lead Wire Size | 22 → 24AWG |
International Protection Rating | IP20 |
Series | Bussmann |