- RS Stock No.:
- 616-1224
- Mfr. Part No.:
- TG4001
- Manufacturer:
- Aim-TTi
Discontinued product
- RS Stock No.:
- 616-1224
- Mfr. Part No.:
- TG4001
- Manufacturer:
- Aim-TTi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
TTi TG4001 40MHz DDS Function/Arbitrary Generator
40MHz DDS function generator with arbitrary waveform capability
Sinewaves to 40MHz, squarewaves to 50MHz
Up to 10 digits of frequency resolution
Very high waveform purity, excellent frequency flatness
Arbitrary waveforms of up to 64K words at up to 100MS/s
Non-volatile storage for 4 arbitrary waveforms and 9 set-ups
Pulse train generator for up to 10 pulses of variable width, delay & level
Extensive range of modulation modes
Integral RS232 and USB interfaces for remote control and waveform downloading
Sophisticated waveform creation and editing via Windows based software provided
Sinewaves to 40MHz, squarewaves to 50MHz
Up to 10 digits of frequency resolution
Very high waveform purity, excellent frequency flatness
Arbitrary waveforms of up to 64K words at up to 100MS/s
Non-volatile storage for 4 arbitrary waveforms and 9 set-ups
Pulse train generator for up to 10 pulses of variable width, delay & level
Extensive range of modulation modes
Integral RS232 and USB interfaces for remote control and waveform downloading
Sophisticated waveform creation and editing via Windows based software provided
Supplied with
Mains lead, Waveform Manager Plus editing/creation software, support CD and instruction manual.
Specifications
Attribute | Value |
---|---|
Model Number | TG4001 |
Digital Frequency | Yes |
Minimum Frequency Range Sinewave | 0.1MHz |
Maximum Frequency Range Sinewave | 40MHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 50MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 MHz |
Maximum Frequency Range Triangle/Saw | 500kHz |
Minimum Frequency Range Triangle/Saw | 0.1MHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
Time Base Accuracy | ±10ppm |
Weight | 4.1kg |
Input Impedance | 10 kΩ |
Output Impedance | 50 Ω, 600 Ω |
Length | 335mm |
Dimensions | 335 x 212 x 130mm |
Output Amplitude | 20V Pk-Pk |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Height | 130mm |
Interface Type | GPIB, RS232, USB |
Minimum Operating Temperature | +5°C |
Width | 212mm |
Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz → 50 MHz |
Maximum Operating Temperature | +40°C |