- RS Stock No.:
- 499-0963
- Mfr. Part No.:
- HM8030-6
- Manufacturer:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 499-0963
- Mfr. Part No.:
- HM8030-6
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HAMEG HM8030-6 10MHz Function Generator Module
Frequency range: 0.05 Hz to 10 MHz
Digital Frequency Readout (5 digit)
Waveforms: sine, square, triangle and pulse.
DC-offset adjustment, trigger output
Internal sweep and external FM-modulation input
Fast square wave rise time (typ. 15 ns)
Distortion factor <0.5% (up to 1MHz)
Minimum pulsewidth: 10 ns
Mainframe HM8001-2 required
High signal purity and constant amplitude with frequency
Digital Frequency Readout (5 digit)
Waveforms: sine, square, triangle and pulse.
DC-offset adjustment, trigger output
Internal sweep and external FM-modulation input
Fast square wave rise time (typ. 15 ns)
Distortion factor <0.5% (up to 1MHz)
Minimum pulsewidth: 10 ns
Mainframe HM8001-2 required
High signal purity and constant amplitude with frequency
Supplied with
Function Generator HM8030-6, operating manual
Specifications
Attribute | Value |
---|---|
Model Number | HM8030-6 |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 10MHz |
Minimum Frequency Range Sinewave | 0.05Hz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.05 Hz |
Minimum Frequency Range Triangle/Saw | 0.05Hz |
Maximum Frequency Range Triangle/Saw | 10MHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
FM Modulation | Yes |
Length | 228mm |
Output Amplitude | 10V Pk-Pk |
Attenuation | -60dB |
Frequency Range Square Pulse and Arbitrary Waveform | 0.05 Hz → 10MHz |
Input Impedance | 6 kΩ |
Operating Temperature Range | +5 → +40 °C |
Weight | 800g |
Height | 68mm |
TTL Output Level | 5V |
Maximum Operating Temperature | +40°C |
Plug Type | Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin |
Output Impedance | 50Ω |
Width | 135mm |
Minimum Operating Temperature | +5°C |
Dimensions | 228 x 135 x 68mm |