Xilinx FPGA XC3S250E-4PQG208C, Spartan-3E 5508 Cells, 250000 Gates, 38912bit, 612 Blocks, 208-Pin PQFP
- RS Stock No.:
- 697-3424
- Mfr. Part No.:
- XC3S250E-4PQG208C
- Manufacturer:
- Xilinx
Discontinued product
- RS Stock No.:
- 697-3424
- Mfr. Part No.:
- XC3S250E-4PQG208C
- Manufacturer:
- Xilinx
Technical data sheets
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Spartan-3E |
Number of Logic Gates | 250000 |
Number of Logic Cells | 5508 |
Number of Logic Units | 612 |
Number of Registers | 4896 |
Number of Multipliers | 12 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 208 |
Number of RAM Bits | 38912bit |
Dimensions | 28 x 28 x 3.4mm |
Height | 3.4mm |
Length | 28mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 1.26 V |
Width | 28mm |
Minimum Operating Supply Voltage | 1.14 V |