Wurth Elektronik, WR-FPC 1 mm Pitch 30 Way Horizontal Male FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 163-3159
- Mfr. Part No.:
- 686130148922
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-3159
- Mfr. Part No.:
- 686130148922
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-FPC | |
| Pitch | 1 mm | |
| Number of Contacts | 30 | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Product Type | FPC Connector | |
| Termination Type | ZIF Bottom Contact | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Contact Position | Bottom | |
| Current | 1 A | |
| Housing Material | Polyamide | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Sub Type | FPC | |
| Voltage | 100 V ac, 100 V dc | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-FPC | ||
Pitch 1 mm | ||
Number of Contacts 30 | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Product Type FPC Connector | ||
Termination Type ZIF Bottom Contact | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Contact Position Bottom | ||
Current 1 A | ||
Housing Material Polyamide | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Sub Type FPC | ||
Voltage 100 V ac, 100 V dc | ||
- COO (Country of Origin):
- CN
Wurth WR-FPC 1.0mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 1.0 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 1.0 mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.
