Wurth Elektronik, 687 500 μm Pitch 18 Way Vertical Male FPC Connector, ZIF Vertical Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

SGD1,740.00

(exc. GST)

SGD1,900.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 4000SGD1.74SGD1,740.00
5000 - 9000SGD1.688SGD1,688.00
10000 - 14000SGD1.637SGD1,637.00
15000 - 19000SGD1.588SGD1,588.00
20000 +SGD1.54SGD1,540.00

*price indicative

RS Stock No.:
162-1870
Mfr. Part No.:
687318124422
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

18

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Male

Contact Position

Vertical

Termination Type

ZIF Vertical Contact

Insertion Force

ZIF

Orientation

Vertical

Locking Mechanism

Yes

Voltage

250V ac

Series

687

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions

Related links