Molex, 5597 1.25 mm Pitch 3 Way Vertical Connector, Through Hole
- RS Stock No.:
- 691-755
- Mfr. Part No.:
- 39-53-2035
- Manufacturer:
- Molex
Subtotal (1 tray of 400 units)*
SGD458.25
(exc. GST)
SGD499.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD458.25 | SGD1.146 |
*price indicative
- RS Stock No.:
- 691-755
- Mfr. Part No.:
- 39-53-2035
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Termination Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type PCB | ||
Termination Type Through Hole | ||
Orientation Vertical | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is engineered for seamless integration in electronic applications requiring a reliable and space-efficient connectivity solution. It features a 1.25mm pitch design that accommodates three circuits, facilitating connections with minimal footprint. Designed with a through-hole vertical configuration, this Zero Insertion Force (ZIF) connector ensures ease of use and enhances durability, making it Ideal for a variety of devices. With robust performance specifications, including current capacity up to 1.0A and a maximum voltage of 200V, the Easy-On connector meets industry standards while providing long-term reliability for your projects. This product is Active and part of the esteemed 5597 series, synonymous with quality.
With a durability rating of 30 mating cycles, withstands repeated use in demanding environments
UL E29179 agency approval ensures compliance with industry safety standards
Constructed from high-quality materials including phosphor bronze and polyester for longevity
Natural resin colours offers a sleek aesthetic while maintaining structural integrity
Offers an operating temperature range from -20° to +80°C, catering to diverse operational scenarios
