Molex, 54104 500 μm Pitch 50 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1500 units)*

SGD7,663.58

(exc. GST)

SGD8,353.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD7,663.58SGD5.109

*price indicative

RS Stock No.:
691-294
Mfr. Part No.:
54104-5096
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

50

Sub Type

Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

50V

Series

54104

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Contact Plating

Tin Bismuth

Housing Material

Nylon

COO (Country of Origin):
MY
The Molex Easy-On FFC/FPC Connector offers a robust solution for connecting flexible flat cables in Compact electronics. Designed for a 0.50mm pitch, this connector is an essential component in applications where space is limited and reliability is crucial. With a right-angle orientation and a total of 50 circuits, it ensures seamless connectivity while maintaining a low-profile design. Featuring a Durable slider actuator type and a natural resin colours, it is tailored for high-performance environments. The connector's compatibility with a range of jumpers makes it a versatile choice for any project needing dependable connections. Compliant with the EU RoHS standards, this connector combines ease of use with excellent performance, making it an Ideal choice for industry applications.

Features tin-bismuth plating to ensure effective electrical conductivity

Operates effectively across a temperature range of -40° to +85°C

Packaged on embossed tape for efficient handling and assembly

Mates well with various 0.50mm pitch Premo-Flex FFC jumpers, ensuring compatibility

Compliant with EU RoHS regulations, affirming its environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy