Molex, 501786 500 μm Pitch 30 Way Vertical FPC Connector, Surface Mount

Subtotal (1 reel of 900 units)*

SGD4,777.33

(exc. GST)

SGD5,207.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD4,777.33SGD5.308

*price indicative

RS Stock No.:
691-281
Mfr. Part No.:
501786-5091
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

30

Contact Material

Copper Alloy

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Vertical

Voltage

50V

Minimum Operating Temperature

-40°C

Series

501786

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Number of Rows

1

Contact Plating

Gold

COO (Country of Origin):
JP
The Molex 0.50mm pitch Easy-On FFC or FPC-to-board connector features a vertical surface mount receptacle housing assembly with grounding terminals, includes separated gold plating for enhanced conductivity and durability, and supports 50 circuits for high-density interconnect applications.

Metal material used is copper alloy

Mating surface is plated with gold

Termination surface is plated with gold

Resin material used is liquid crystal polymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy