Molex, 200528-0160 1 mm Pitch 16 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 684-950
- Mfr. Part No.:
- 200528-0160
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
SGD12,168.37
(exc. GST)
SGD13,263.52
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD12,168.37 | SGD4.056 |
*price indicative
- RS Stock No.:
- 684-950
- Mfr. Part No.:
- 200528-0160
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 0.5A | |
| Mount Type | Surface Mount | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50 V | |
| Minimum Operating Temperature | -25°C | |
| Series | 200528-0160 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, Liquid Crystal Polymer, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 0.5A | ||
Mount Type Surface Mount | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50 V | ||
Minimum Operating Temperature -25°C | ||
Series 200528-0160 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, Liquid Crystal Polymer, Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector offers a sophisticated solution for tight-space applications, boasting a right-angle design that maximises real estate on your PCB. Engineered with a 1.00mm pitch and accommodating up to 16 circuits, this connector ensures reliable electrical connections for various FFC and FPC jumpers. Its advanced construction features a durable phosphor bronze metal core, plated with gold to enhance signal integrity while offering low-halogen compliance. With a compact height of just 1.90mm, this connector is ideal for modern applications requiring efficient design without compromising performance or reliability.
Active status ensures availability and reliability for your projects
Low halogen construction promotes environmental sustainability
Front flip actuator facilitates easy mating and un mating
Beige resin colour seamlessly integrates into designs
Rated for 1A maximum current and up to 125V maximum voltage
Compatible with 1mm Pitch Premo Flex FFC jumpers for versatile use
Surface mount configuration optimises PCB layout flexibility
Durable design rated for a maximum of 20 mating cycles
Offers PCB retention for secure placement in electronic devices
Related links
- Molex 200528-0291 1mm Pitch 29 Way Right Angle FPC Connector, Bottom Contact
- Molex 200528-0261 1mm Pitch 26 Way Right Angle FPC Connector, Bottom Contact
- Molex 200528-0130 1mm Pitch 13 Way Right Angle FPC Connector, Bottom Contact
- Molex 200528-0080 1mm Pitch 8 Way Right Angle FPC Connector, Bottom Contact
- Molex 200528-0181 1mm Pitch 18 Way Right Angle FPC Connector, Bottom Contact
- Molex 200528-0281 1mm Pitch 28 Way Right Angle FPC Connector, Bottom Contact
- Molex 200528-0141 1mm Pitch 14 Way Right Angle FPC Connector, Bottom Contact
- Molex 200528-0220 1mm Pitch 22 Way Right Angle FPC Connector, Bottom Contact
