Molex, 200528-0141 1 mm Pitch 14 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 683-851
- Mfr. Part No.:
- 200528-0141
- Manufacturer:
- Molex
Subtotal (3000 units, on reels of 3000)*
SGD13,280.21
(exc. GST)
SGD14,475.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD13,280.21 | SGD4.427 |
*price indicative
- RS Stock No.:
- 683-851
- Mfr. Part No.:
- 200528-0141
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Contact Material | Copper Alloy | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 200528-0141 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, Liquid Crystal Polymer, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Contact Material Copper Alloy | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 200528-0141 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, Liquid Crystal Polymer, Phosphor Bronze | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector designed for applications requiring reliable connectivity in space-constrained environments. Featuring a 1.00mm pitch and a right-angle bottom contact configuration, this connector ensures efficient connections with a maximum operating temperature of 150°C. Crafted from durable materials, including liquid crystal polymer and copper alloy, it provides robust performance while maintaining lightweight characteristics. The Easy-On series is particularly suited for FFC/FPC applications, offering a blend of durability and practicality, ideal for both consumer electronics and industrial uses. With a black actuator for enhanced visibility and a compact mated height of just 1.90mm, this connector seamlessly integrates into various designs.
14 loaded circuits ensure versatile connectivity
125V maximum voltage rating supports a wide range of applications
Durable design with a maximum of 20 mating cycles for reliable performance
Beige resin colour enhances compatibility with diverse PCB designs
Front flip actuator type offers ease of use during installation
Surface mount PCB mounting for efficient space management
Polarised to PCB for secure connections and reduced installation errors
Low halogen and RoHS compliant, ensuring environmental safety
Embossed tape on reel packaging simplifies storage and handling
