Sauter DA 10-3 Force Gauge 1000 Hz, Range: DA, Resolution: 0.002 N
- RS Stock No.:
- 136-3462
- Mfr. Part No.:
- DA 10-3
- Manufacturer:
- Sauter
Subtotal (1 unit)*
SGD4,142.59
(exc. GST)
SGD4,515.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,142.59 |
*price indicative
- RS Stock No.:
- 136-3462
- Mfr. Part No.:
- DA 10-3
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | ±0.005 % | |
| Units Measured | ft/lb, in/lb | |
| Resolution | 0.002 N | |
| Sampling Rate | 1000Hz | |
| Battery Life | 18h | |
| Display Type | LCD | |
| Battery Type | Rechargeable | |
| Power Source | Battery | |
| Plug Type | Type C, 3-Pin (Global) | |
| Weight | 3kg | |
| Height | 100mm | |
| Width | 160mm | |
| Standards/Approvals | ISO | |
| Length | 250mm | |
| Series | DA | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 35°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy ±0.005 % | ||
Units Measured ft/lb, in/lb | ||
Resolution 0.002 N | ||
Sampling Rate 1000Hz | ||
Battery Life 18h | ||
Display Type LCD | ||
Battery Type Rechargeable | ||
Power Source Battery | ||
Plug Type Type C, 3-Pin (Global) | ||
Weight 3kg | ||
Height 100mm | ||
Width 160mm | ||
Standards/Approvals ISO | ||
Length 250mm | ||
Series DA | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 35°C | ||
- COO (Country of Origin):
- TH
Kern Torque Meter DA Series
Kern Torque Meter DA Series, Ideal for torque testing of bottles and other packaging with screw tops. On the Quick Pin System the four bottle mounts (holders) are pushed in, instead of being screwed in to save time. Allowing you to reconfigure quickly for other bottle sizes.
Feature and Benefits
• Metal housing for Durable usage in harsh environmental conditions;• Capacity Display: A bar lights up to show how much of the measuring range is still available;• Back-lit LCD graphic display;• Rubber feet with anti-slip feature;• Internal data memory saves up to 500 measurements. The content of the memory can be transferred to the PC using optional software;• USB and RS 232 data interfaces to the PC included;• Peak Hold Mode to capture peaks;• Can be used in both directions of rotation;• Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal;• Ideal mode for efficient and accurate testing of standard parts;• AUTO-OFF function to preserve the battery
Related links
- Sauter DA 5-3 Force Gauge 1000 Hz Resolution: 0.001 N
- Sauter DB 10-3 Force Gauge 1000 Hz Resolution: 0.002 N
- Sauter FL 5 Force Gauge 1000 Hz USB, Resolution: 0.002 N
- Sauter DB 5-3 Force Gauge 1000 Hz Resolution: 0.001 N
- Sauter DB 20-3 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter FC 1K Force Gauge 1000 Hz Resolution: 1 N
- Sauter FK 1K Force Gauge 1000 Hz Resolution: 0.5 N
- Sauter FC 10 Force Gauge 1000 Hz Resolution: 0.01 N
