Kern FL 5K Force Gauge 1000 Hz RS232, Range: FL-M, Resolution: 2 N
- RS Stock No.:
- 920-352
- Mfr. Part No.:
- FL 5K
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,558.93
(exc. GST)
SGD1,699.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,558.93 |
*price indicative
- RS Stock No.:
- 920-352
- Mfr. Part No.:
- FL 5K
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Accuracy | ±0.2 % | |
| Resolution | 2 N | |
| Units Measured | N | |
| Sampling Rate | 1000Hz | |
| Digital Output | RS232 | |
| Display Type | LCD | |
| Battery Life | 8h | |
| Battery Type | NiMH | |
| Power Source | Power Adapter | |
| Plug Type | AUS | |
| Weight | 1.4kg | |
| Width | 75mm | |
| Height | 30mm | |
| Length | 175mm | |
| Standards/Approvals | CE | |
| Series | FL-M | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 15°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Accuracy ±0.2 % | ||
Resolution 2 N | ||
Units Measured N | ||
Sampling Rate 1000Hz | ||
Digital Output RS232 | ||
Display Type LCD | ||
Battery Life 8h | ||
Battery Type NiMH | ||
Power Source Power Adapter | ||
Plug Type AUS | ||
Weight 1.4kg | ||
Width 75mm | ||
Height 30mm | ||
Length 175mm | ||
Standards/Approvals CE | ||
Series FL-M | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 15°C | ||
- COO (Country of Origin):
- TH
The Kern digital force gauge offers powerful capabilities for tensile and compressive force measurements, featuring a graphic-assisted display and compatibility with external load cells for versatile application across various industries.
Support for load measurement with an external load cell
Limit-setting and memory functions enhance usability
Interfaces include RS-232 and USB for easy connectivity
Impressive measuring range of up to 5 kN with 2 N readability
Environmentally resilient with an operable temperature range of 15 °C to 35 °C
Related links
- Kern FL 10K Force Gauge 1000 Hz RS232 Resolution: 5 N
- Kern FL 20K Force Gauge 1000 Hz RS232 Resolution: 10 N
- Sauter FH 5K Force Gauge 2000 Hz RS232 Resolution: 1 N
- Mecmesin 853-412 Force Gauge 1000 Hz RS232 Resolution: 0.05 N
- Sauter FL 20 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter FL 50 Force Gauge 1000 Hz Resolution: 0.02 N
- Sauter FL 100 Force Gauge 1000 Hz Resolution: 0.05 N
- Sauter FH 10UK Force Gauge 2000 Hz RS232 Resolution: 0.01 N
