Kern AHMO D04 Test Block, For Use With Leeb Hardness Testers
- RS Stock No.:
- 908-338
- Mfr. Part No.:
- AHMO D04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD368.46
(exc. GST)
SGD401.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD368.46 |
*price indicative
- RS Stock No.:
- 908-338
- Mfr. Part No.:
- AHMO D04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Hardness Tester | |
| Accessory Type | Test Block | |
| For Use With | Leeb Hardness Testers | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Hardness Tester | ||
Accessory Type Test Block | ||
For Use With Leeb Hardness Testers | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern hardness test Block is engineered to deliver precise measurement capabilities, ensuring accuracy in hardness testing for various materials with its robust construction and consistent performance.
Robust construction with steel material for durability
Compact dimensions ensuring ease of handling
Net weight approximately 2.7 kg, facilitating stability during use
Related links
- Kern AHMO D02 Test Block, For Use With Leeb Hardness Testers
- Kern AHMO D03 Test Block, For Use With Leeb Hardness Testers
- Kern AHBD-01 Test Block, For Use With SAUTER Hardness Testers
- Kern AHBA-01 Test Block, For Use With SAUTER Hardness Testers
- Kern HO-A07 Test Block, For Use With SAUTER HO Series Ultrasonic Hardness Testers
- Kern TI-D Stand, For Use With Shore A Hardness Testers
- Kern HO-A08 Stand, For Use With Shore A Hardness Testers
- Kern TI-AC Stand, For Use With Shore A Hardness Testers
