Kern AFM 19 Adapter Screw, For Use With CS 2000-3P1
- RS Stock No.:
- 908-326
- Mfr. Part No.:
- AFM 19
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD32.36
(exc. GST)
SGD35.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD32.36 |
*price indicative
- RS Stock No.:
- 908-326
- Mfr. Part No.:
- AFM 19
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Adapter Screw | |
| Product Type | Sleeve | |
| For Use With | CS 2000-3P1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Adapter Screw | ||
Product Type Sleeve | ||
For Use With CS 2000-3P1 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern threaded sleeve is an expertly engineered component designed for precision applications, featuring a robust design for reliable force application and dissipation in measurement technology.
Constructed from Durable steel for long-lasting performance
Dimensions of the housing measure 50x30x30 mm
Compatible with external thread M12 for force dissipation
Designed for force application via a threaded hole M18 x 1,5
