Bernstein AG Foot Switch Off-On Foot Switch - 2 NC, 4 NO Aluminium 3A Contact Current, 240 V Contact Voltage

N

Subtotal (1 unit)*

SGD713.64

(exc. GST)

SGD777.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD713.64

*price indicative

RS Stock No.:
656-310
Mfr. Part No.:
6162000338
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Foot Switch

Series

F2 UN

Contact Configuration

2 NC, 4 NO

Switch Operation

Off-On

Housing Material

Aluminium

Contact AC Voltage

240V

Switch Contact Current

3A

Switch Environment

Foot Switch

IP Rating

IP65

Terminal Type

Screw

Guard Cover

Yes

Length

145mm

Height

250mm

Width

277mm

Standards/Approvals

VDE 0660 T100

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Bernstein AG Foot Switch is a dual-pedal control device designed for industrial machinery requiring precise and Durable foot-operated switching. It features a momentary contact configuration that supports both normally open and normally closed operations.

Provides one normally closed and two normally open contacts with a 200-newton actuation force

Weighs approximately 2.8 kilograms and measures 270 millimeters wide, 243 millimeters long, and 150 millimeters high

Offers IP65 protection and is built with die-cast aluminum for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy