3M Tape GT7104 -3mmX50M Grey Foam Tape, 3mm x 50 m, 0.4 mm Thick
- RS Stock No.:
- 712-399
- Mfr. Part No.:
- Tape GT7104 -3mmX50M
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
SGD18.76
(exc. GST)
SGD20.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.76 |
*price indicative
- RS Stock No.:
- 712-399
- Mfr. Part No.:
- Tape GT7104 -3mmX50M
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 3mm | |
| Thickness | 0.4mm | |
| Length | 50m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 11N/cm | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic Adhesive | |
| Model Number | Tape GT7104 -3mmX50M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 3mm | ||
Thickness 0.4mm | ||
Length 50m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 11N/cm | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic Adhesive | ||
Model Number Tape GT7104 -3mmX50M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP