Sylvania 36 W Lamp, 404 mm, 368 nm, U Shape
- RS Stock No.:
- 858-084
- Mfr. Part No.:
- 25710
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 unit)*
SGD23.25
(exc. GST)
SGD25.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 190 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.25 |
*price indicative
- RS Stock No.:
- 858-084
- Mfr. Part No.:
- 25710
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 36W | |
| Product Type | Lamp | |
| Lamp Base/Socket | 2G11 | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Shape | U Shape | |
| Shatterproof | No | |
| Housing Material | Glass | |
| Length | 404mm | |
| Diameter | 44mm | |
| Number of Lamps | 1 | |
| Peak Wavelength | 368nm | |
| Lamp Supplied | Yes | |
| Width | 44mm | |
| Standards/Approvals | UKCA | |
| Depth | 23.7mm | |
| Voltage | 240V | |
| Series | Lynx-L | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 36W | ||
Product Type Lamp | ||
Lamp Base/Socket 2G11 | ||
Lamp Type Fluorescent Lamp | ||
Lamp Shape U Shape | ||
Shatterproof No | ||
Housing Material Glass | ||
Length 404mm | ||
Diameter 44mm | ||
Number of Lamps 1 | ||
Peak Wavelength 368nm | ||
Lamp Supplied Yes | ||
Width 44mm | ||
Standards/Approvals UKCA | ||
Depth 23.7mm | ||
Voltage 240V | ||
Series Lynx-L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent tube provides highly concentrated radiation, optimally functioning at a Peak Wavelength of 368nm, designed specifically for flying insect attraction and control.
Power consumption rated at 36W for efficient energy use
Average lifespan of 15,000 hours, ensuring long-term reliability
Lamp finish is frosted/coated, aiding in effective light distribution
Suitable for enclosed fixtures, enhancing product versatility
Does not support dimming, providing consistent light output
