Sylvania 20 W Lamp, 168 mm, 368 nm, U Shape
- RS Stock No.:
- 858-081
- Mfr. Part No.:
- 25706
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (10 units, in boxes of 10)*
SGD369.05
(exc. GST)
SGD402.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 17 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD369.05 | SGD36.905 |
*price indicative
- RS Stock No.:
- 858-081
- Mfr. Part No.:
- 25706
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 20W | |
| Product Type | Lamp | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | E27 | |
| Lamp Shape | U Shape | |
| Shatterproof | No | |
| Housing Material | Glass | |
| Length | 168mm | |
| Diameter | 54mm | |
| Number of Lamps | 1 | |
| Peak Wavelength | 368nm | |
| Lamp Supplied | Yes | |
| Lifespan | 8000h | |
| Depth | 54mm | |
| Width | 52mm | |
| Standards/Approvals | UKCA | |
| Voltage | 240V | |
| Series | MiniLynx | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 20W | ||
Product Type Lamp | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket E27 | ||
Lamp Shape U Shape | ||
Shatterproof No | ||
Housing Material Glass | ||
Length 168mm | ||
Diameter 54mm | ||
Number of Lamps 1 | ||
Peak Wavelength 368nm | ||
Lamp Supplied Yes | ||
Lifespan 8000h | ||
Depth 54mm | ||
Width 52mm | ||
Standards/Approvals UKCA | ||
Voltage 240V | ||
Series MiniLynx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania UV-A blacklight lamp serves as an effective tool for attracting insects, operating at a radiation frequency of 368nm, which is known for its efficacy in pest control.
Nominal height of 168mm and diameter of 54mm for versatile fitting
Fluorescent technology provides optimal brightness
Frosted finish enhances light diffusion
Operating temperature range of -10°C to +50°C for varied environments
Average lifespan of 8000 hours ensures longevity
