Sylvania 6.5 W Lamp, 604 mm, 370 nm, Tubular
- RS Stock No.:
- 858-072
- Mfr. Part No.:
- 1686
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
SGD3,690.40
(exc. GST)
SGD4,022.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD3,690.40 | SGD147.616 |
*price indicative
- RS Stock No.:
- 858-072
- Mfr. Part No.:
- 1686
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 6.5W | |
| Product Type | Lamp | |
| Lamp Type | LED | |
| Lamp Base/Socket | G13 | |
| Lamp Shape | Tubular | |
| Housing Material | Glass | |
| Shatterproof | No | |
| Length | 604mm | |
| Number of Lamps | 1 | |
| Diameter | 28mm | |
| Lamp Supplied | Yes | |
| Peak Wavelength | 370nm | |
| Lifespan | 20000h | |
| Depth | 28mm | |
| Standards/Approvals | UKCA | |
| Width | 28mm | |
| Series | T8 LED UV-A | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 6.5W | ||
Product Type Lamp | ||
Lamp Type LED | ||
Lamp Base/Socket G13 | ||
Lamp Shape Tubular | ||
Housing Material Glass | ||
Shatterproof No | ||
Length 604mm | ||
Number of Lamps 1 | ||
Diameter 28mm | ||
Lamp Supplied Yes | ||
Peak Wavelength 370nm | ||
Lifespan 20000h | ||
Depth 28mm | ||
Standards/Approvals UKCA | ||
Width 28mm | ||
Series T8 LED UV-A | ||
Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent replacement tube offers a high-performance lighting solution, primarily designed for flykilling applications with enhanced insect attraction through optimised UV spectrum technology.
Energy-efficient with approximately 75% savings compared to traditional fluorescent tubes
Special frosted glass maximises UV transmission without degradation over time
Compatible with CCG/magnetic fluorescent ballasts, requiring no rewiring
Long lifespan of up to 20,000 hours ensures Durable performance
Designed for direct mains operation and safe installation
Related links
- Sylvania 6.5 W Lamp 370 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 40 W Lamp 368 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
