DWYER INSTRUMENTS V4 Series Vane Operated Flow Sensor for Air, Liquid, 32gal/m, 8 gal/m Min, 65 gal/min Max
- RS Stock No.:
- 906-7734
- Mfr. Part No.:
- V4-2-U
- Manufacturer:
- DWYER INSTRUMENTS
Stock information currently inaccessible
- RS Stock No.:
- 906-7734
- Mfr. Part No.:
- V4-2-U
- Manufacturer:
- DWYER INSTRUMENTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Series | V4 | |
| Device Type | Vane Operated | |
| Product Type | Flow Sensor | |
| Media Monitored | Air, Liquid | |
| Minimum Flow Rate | 32 gal/m, 8 gal/m | |
| Maximum Flow Rate | 65 gal/min | |
| Connection Type | NPT Male | |
| Current Rating | 10 A | |
| Maximum Media Temperature | 73 °C | |
| Maximum Operating Temperature | 73 °C | |
| Maximum Pressure | 69 bar | |
| Minimum Media Temperature | -20 °C | |
| Minimum Operating Temperature | 20 °C | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Series V4 | ||
Device Type Vane Operated | ||
Product Type Flow Sensor | ||
Media Monitored Air, Liquid | ||
Minimum Flow Rate 32 gal/m, 8 gal/m | ||
Maximum Flow Rate 65 gal/min | ||
Connection Type NPT Male | ||
Current Rating 10 A | ||
Maximum Media Temperature 73 °C | ||
Maximum Operating Temperature 73 °C | ||
Maximum Pressure 69 bar | ||
Minimum Media Temperature -20 °C | ||
Minimum Operating Temperature 20 °C | ||
- COO (Country of Origin):
- US
Dwyer Instruments Flotect® Vane Operated Flow Switch
Dwyer Instruments Flotect series flow switches are ideal for automatically protecting equipment and pipeline systems against damage from reduction or loss of flow. With a field adjustable vane to suit a wide range of pipes. The Flotect series can be used in pipes 1˝ and up with operating pressures are up to 10 bar and temperatures to 100°C.
Magnetically actuated switching design
Free swinging vane
Leak proof body machined from bar stock
Related links
- Gems Sensors RFS Series Flow Switch Flow Sensor for Liquid 1.5 gal/m Min
- Gems Sensors RF0 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 1 gal/m Min
- HARTING Protection Cover For Use With PushPull Connectors
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 5 Way
- HARTING Heavy Duty Power Connector Insert & Modules 10 Contacts
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series Cable Connection Kit Male Cat5 360° Shielded 1 Port 10 Way
