Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max
- RS Stock No.:
- 754-099
- Mfr. Part No.:
- XFTDDCL100
- Manufacturer:
- Gems Sensors
N
This image is representative of the product range
Subtotal (1 unit)*
SGD982.49
(exc. GST)
SGD1,070.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD982.49 |
*price indicative
- RS Stock No.:
- 754-099
- Mfr. Part No.:
- XFTDDCL100
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Flow Meter | |
| Media Monitored | Cooling Energy, Oil, Water | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 30L/min | |
| Housing Material | PVC | |
| Maximum Flow Rate | 400L/min | |
| Connection Type | Metric | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -10°C | |
| IP Rating | IP66 | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | XFT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Flow Meter | ||
Media Monitored Cooling Energy, Oil, Water | ||
Device Type Flow Meter | ||
Minimum Flow Rate 30L/min | ||
Housing Material PVC | ||
Maximum Flow Rate 400L/min | ||
Connection Type Metric | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -10°C | ||
IP Rating IP66 | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series XFT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Gems Sensors Clamp on ultrasonic flow meter enables efficient fluid measurement without the need for pipe alterations. Its design provides Rapid installation and reliable performance in various applications, ensuring ease of use.
Clamp on installation eliminates the need for pipe cutting or fittings
True-colour LCD Interface allows for easy orientation and visibility
Wide fluid temperature range from 0° C to +60° C enhances application versatility
Designed for low maintenance and long-term reliability in demanding environments
IP66 rating ensures durability against environmental challenges
Related links
- Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy Water 400L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 30L/min Max
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Key Instruments MR3000 Series Variable Area Flow Meter for Gas 30L/min Max
- Sensirion SFM3013-300-CLM Series Digital Flow Meter Flow Sensor for Gas 300L/min Max
- Key Instruments FR4500 Series Variable Area Flow Meter for Gas 280L/min Max
- BROOKS FR5000 Series Flow Meter 400L/min to 4000L/min 1 in, NPT
