Micronics MC1000 Series Flow Meter 0.1m/s to 10m/s
- RS Stock No.:
- 748-192
- Mfr. Part No.:
- MC1000-1021
- Manufacturer:
- Micronics
Subtotal (1 unit)*
SGD9,060.52
(exc. GST)
SGD9,875.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9,060.52 |
*price indicative
- RS Stock No.:
- 748-192
- Mfr. Part No.:
- MC1000-1021
- Manufacturer:
- Micronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micronics | |
| Product Type | Flow Meter | |
| Body Material | Plastic | |
| Series | MC1000 | |
| Minimum Flow Rate | 0.1m/s | |
| Maximum Flow Rate | 10m/s | |
| Select all | ||
|---|---|---|
Brand Micronics | ||
Product Type Flow Meter | ||
Body Material Plastic | ||
Series MC1000 | ||
Minimum Flow Rate 0.1m/s | ||
Maximum Flow Rate 10m/s | ||
- COO (Country of Origin):
- CA
The Digitron Area-Velocity Flow Meter is designed for measuring flow in open channels, partially filled pipes, and surcharged pipes. It uses a submerged ultrasonic sensor that continuously measures both velocity and level, ensuring accurate flow readings in various environmental conditions. The device is Ideal for applications like stormwater monitoring, sewer flow reporting, and irrigation water measurement, offering a rugged, no-moving-parts design for reliability and low maintenance.
Measures flow in open channels and partially filled pipes with no moving parts
Hydrodynamic sensor resists fouling, corrosion, and abrasion for long-term durability
Built-in data logger with 2 million points of storage and USB output for easy data transfer
Programmable 4 to 20mA outputs and two relays for versatile system integration
Simple calibration with a built-in keypad and menu for easy setup
Wide range of applications including industrial effluent, sewer monitoring, and natural streams
Related links
- Micronics MC1000 Series Flow Meter 0.1m/s to 10m/s
- Micronics U1000MKII-FM Series Flow Meter 0.1m/s to 10m/s
- Micronics U1000MKII-HM Series Flow Meter 0.1m/s to 10m/s
- Micronics PF333 Series Flow Meter 0.1m/s to 20m/s
- Xylem Flygt MagFlux Series Flow Meter Flow Sensor for Liquid 10m/s Max
- Micronics U1000 Series Flow Meter to 500L/min
- ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- Parker S Series Flow Meter 0.07L/min to 0.55L/min
