SMC PF3W Series Integrated Display Flow Switch, 0.5L/min Min, 0.0667L/s Max
- RS Stock No.:
- 729-733
- Mfr. Part No.:
- PF3W704-03-B-MRA
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD1,072.70
(exc. GST)
SGD1,169.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,072.70 |
*price indicative
- RS Stock No.:
- 729-733
- Mfr. Part No.:
- PF3W704-03-B-MRA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Switch | |
| Device Type | Integrated Display | |
| Minimum Flow Rate | 0.5L/min | |
| Housing Material | FKM | |
| Maximum Flow Rate | 0.0667L/s | |
| Connection Type | Pipe Connection | |
| Maximum Pressure | 1MPa | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UKCA | |
| Series | PF3W | |
| Current Rating | 50mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Switch | ||
Device Type Integrated Display | ||
Minimum Flow Rate 0.5L/min | ||
Housing Material FKM | ||
Maximum Flow Rate 0.0667L/s | ||
Connection Type Pipe Connection | ||
Maximum Pressure 1MPa | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UKCA | ||
Series PF3W | ||
Current Rating 50mA | ||
- COO (Country of Origin):
- JP
The SMC 3‑Colour Display Digital Flow Switch for Water is designed to provide accurate monitoring of water flow in industrial applications. With an integrated display structure, it allows easy Visual confirmation of flow status, making it user friendly and efficient. The device is suitable for standard pressure systems and offers reliable performance in environments with varying humidity levels.
Flow rate range up to less than 10
Female thread pipe port type with Rc 3/8 plumbing thread nominal
Pressure resistant up to 1.5 and operating humidity range from 35 to 85
Related links
- SMC PF3W Series Integrated Display Flow Switch for Liquid 4L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 0.5L/min Min, 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 4L/min Max
- SMC PF3W Series Integrated Display Flow Sensor for Air 250L/min Max
- SMC PF3W Series Integrated Display Flow Switch for Water 40L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 25L/min Max
- SMC PF2A3 Series Integrated Display Flow Sensor for Air 10.5L/min Max
