ifm electronic SD1 Series Compressed Air Meter Flow Meter for Compressed Air, 0.6m/s Min, 143.9m/s Max
- RS Stock No.:
- 723-060
- Mfr. Part No.:
- SD1540
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD1,739.17
(exc. GST)
SGD1,895.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,739.17 |
*price indicative
- RS Stock No.:
- 723-060
- Mfr. Part No.:
- SD1540
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Compressed Air | |
| Device Type | Compressed Air Meter | |
| Minimum Flow Rate | 0.6m/s | |
| Maximum Flow Rate | 143.9m/s | |
| Housing Material | Brass, FKM, PBT, PPS, Stainless Steel | |
| Connection Type | 1 x M12 Connector | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -10°C | |
| IP Rating | IP65, IP67 | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL E174189 | |
| Series | SD1 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Compressed Air | ||
Device Type Compressed Air Meter | ||
Minimum Flow Rate 0.6m/s | ||
Maximum Flow Rate 143.9m/s | ||
Housing Material Brass, FKM, PBT, PPS, Stainless Steel | ||
Connection Type 1 x M12 Connector | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -10°C | ||
IP Rating IP65, IP67 | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL E174189 | ||
Series SD1 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Compressed Air Meter is designed for precise measurement and monitoring of compressed Air flow in industrial applications. It features a threaded internal process connection suitable for pipe diameters ranging from 14 to 254 mm. With a measuring range of 0.6 to 143.9 m/s and multiple output options, including digital and analogue signals, the meter provides reliable data for efficient process control. It withstands a medium temperature of -10 to 60 °C and offers IP65/IP67 protection, making it Durable for various environments. This versatile device supports IO-Link communication, facilitating easy integration and parameter configuration for enhanced operational efficiency.
Offers robust short-circuit and overload protection, ensuring long-term reliability in demanding conditions
Incorporates a low flow cut-off feature to help maintain optimal operational standards
Capable of measuring volumetric flow quantities up to 1 billion m³, catering to extensive industrial applications
Utilises IO-Link for efficient data transmission and easy integration into existing systems
Constructed from Durable materials, including stainless steel and PBT, ensuring resilience and longevity
Designed to operate in ambient temperatures up to 60 °C and storage temperatures as low as -20 °C
Related links
- ifm electronic SDG750 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG450 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG850 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG550 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG350 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air 132.4SCFM Max
- ifm electronic SD2 Series Compressed Air Meter Flow Meter for Compressed Air 412SCFM Max
- ifm electronic SD6 Series Compressed Air Meter Flow Meter for Compressed Air 44.15SCFM Max
