ifm electronic SA4120 Series Sensor Flow Sensor
- RS Stock No.:
- 425-097
- Mfr. Part No.:
- SA4300
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
SGD910.94
(exc. GST)
SGD992.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD910.94 |
*price indicative
- RS Stock No.:
- 425-097
- Mfr. Part No.:
- SA4300
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Sensor | |
| Housing Material | Fibreglass Reinforced PBT GF20, Fibreglass Reinforced PBT GF30, 316L Stainless Steel | |
| Connection Type | Clamp Adapter | |
| Maximum Pressure | 5MPa | |
| Maximum Supply Voltage | 30V | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP67, IP65 | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 60947-5-9, UL, DIN EN 60068-2-27 | |
| Series | SA4120 | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Sensor | ||
Housing Material Fibreglass Reinforced PBT GF20, Fibreglass Reinforced PBT GF30, 316L Stainless Steel | ||
Connection Type Clamp Adapter | ||
Maximum Pressure 5MPa | ||
Maximum Supply Voltage 30V | ||
Minimum Media Temperature 40°C | ||
IP Rating IP67, IP65 | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 60947-5-9, UL, DIN EN 60068-2-27 | ||
Series SA4120 | ||
Current Rating 250mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- ifm electronic SA4120 Series Flow Sensor Flow Sensor for Air 30m/s Max
- ifm electronic SA4100 Series Sensor Flow Sensor
- ifm electronic SF3410 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SBY333 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 100L/min Max
- ifm electronic SF Series Flow Sensor Flow Sensor for Liquid
- ifm electronic SA4304 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 200m/s Max
- ifm electronic SA4304 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 100m/s Max
