- RS Stock No.:
- 177-9659
- Mfr. Part No.:
- SST26VF032B-104V/SM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9659
- Mfr. Part No.:
- SST26VF032B-104V/SM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The SST26VF032B Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF032B also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF032B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM.
Serial Interface Architecture- Nibble-wide multiplexed I/Os with SPI-like serial command structure
Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
Flexible Erase Capability- Uniform 4 KByte sectors, Four 8 KByte top and bottom parameter overlay blocks, One 32 KByte top and bottom overlay block, Uniform 64 KByte overlay blocks
Software Write Protection- Individual Block-Locking
Low Power Consumption
SFDP (Serial Flash Discoverable Parameters)
Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
Flexible Erase Capability- Uniform 4 KByte sectors, Four 8 KByte top and bottom parameter overlay blocks, One 32 KByte top and bottom overlay block, Uniform 64 KByte overlay blocks
Software Write Protection- Individual Block-Locking
Low Power Consumption
SFDP (Serial Flash Discoverable Parameters)
Specifications
Attribute | Value |
---|---|
Memory Size | 32Mbit |
Interface Type | SPI, SQI |
Package Type | SOIJ |
Pin Count | 8 |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5.26 x 5.25 x 1.98mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |