- RS Stock No.:
- 124-2678
- Mfr. Part No.:
- S70GL02GS11FHI010
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 124-2678
- Mfr. Part No.:
- S70GL02GS11FHI010
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Serial-SPI NOR Flash Memory, Cypress Semiconductor
High performance
Low pin-count Quad SPI (Serial Peripheral Interface)
Low pin-count Quad SPI (Serial Peripheral Interface)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 2Gbit |
Interface Type | CFI |
Package Type | FPBGA |
Pin Count | 64 |
Organisation | 128M x 16 bit, 256M x 8 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 13 x 11 x 1mm |
Maximum Random Access Time | 110ns |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8, 16 |
Minimum Operating Temperature | -40 °C |
Number of Words | 128M, 256M |